EPCOS, CT/B Multilayer Varistor 200pF 1A, Clamping 77V, Varistor 42.3 → 51.7V, 0805 (2012M)

RS Stock No.: 775-2755Brand: EPCOSManufacturers Part No.: B72510E0300K062
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

42.3 → 51.7V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

1A

Material

Ceramic

Energy

0.3J

Series

CT/B

Maximum Surge Current

80A

Capacitance

200pF

Length

2mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 1.4mm

Country of Origin

Hrvatska

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 200pF 1A, Clamping 77V, Varistor 42.3 → 51.7V, 0805 (2012M)
Select packaging type

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 200pF 1A, Clamping 77V, Varistor 42.3 → 51.7V, 0805 (2012M)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

42.3 → 51.7V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

1A

Material

Ceramic

Energy

0.3J

Series

CT/B

Maximum Surge Current

80A

Capacitance

200pF

Length

2mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 1.4mm

Country of Origin

Hrvatska

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in