EPCOS, CT/B Multilayer Varistor 600pF 1A, Clamping 54V, Varistor 29.7 → 36.3V, 1206 (3216M)

RS Stock No.: 775-2761Brand: EPCOSManufacturers Part No.: B72520E0200K062
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

29.7 → 36.3V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

54V

Clamping Current

1A

Material

Ceramic

Energy

0.7J

Series

CT/B

Maximum Surge Current

200A

Capacitance

600pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.7mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in

AED 168.00

AED 1.68 Each (In a Pack of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Pack of 100) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 600pF 1A, Clamping 54V, Varistor 29.7 → 36.3V, 1206 (3216M)
Select packaging type

AED 168.00

AED 1.68 Each (In a Pack of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Pack of 100) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 600pF 1A, Clamping 54V, Varistor 29.7 → 36.3V, 1206 (3216M)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 1.68AED 168.00
500 - 900AED 1.418AED 141.75
1000 - 2400AED 1.26AED 126.00
2500 - 4900AED 1.102AED 110.25
5000+AED 0.998AED 99.75
You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

29.7 → 36.3V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

54V

Clamping Current

1A

Material

Ceramic

Energy

0.7J

Series

CT/B

Maximum Surge Current

200A

Capacitance

600pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.7mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in