EPCOS, CT Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 47V, 1210 (3225M)

RS Stock No.: 703-1705Brand: EPCOSManufacturers Part No.: B72530T0300K062Distrelec Article No.: 16051643
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

2.5A

Material

Ceramic

Energy

2J

Series

CT

Maximum Surge Current

300A

Capacitance

1nF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 1.7mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

Stock information temporarily unavailable.

AED 24.68

AED 2.468 Each (In a Pack of 10) (ex VAT)

AED 25.91

AED 2.591 Each (In a Pack of 10) (inc. VAT)

EPCOS, CT Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 47V, 1210 (3225M)
Select packaging type

AED 24.68

AED 2.468 Each (In a Pack of 10) (ex VAT)

AED 25.91

AED 2.591 Each (In a Pack of 10) (inc. VAT)

EPCOS, CT Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 47V, 1210 (3225M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.468AED 24.68
50 - 90AED 2.048AED 20.48
100 - 240AED 1.838AED 18.38
250 - 990AED 1.575AED 15.75
1000+AED 1.47AED 14.70

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

2.5A

Material

Ceramic

Energy

2J

Series

CT

Maximum Surge Current

300A

Capacitance

1nF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 1.7mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination