Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos, CN Metal Oxide Varistor 4nF 10A, Clamping 77V, Varistor 47V, 2220 (5650M)

RS Stock No.: 255-7716PBrand: EpcosManufacturers Part No.: B72540V0300K062
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

10A

Energy

12J

Series

CN

Maximum Surge Current

1200A

Capacitance

4nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epcos, CN Metal Oxide Varistor 4nF 10A, Clamping 77V, Varistor 47V, 2220 (5650M)
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epcos, CN Metal Oxide Varistor 4nF 10A, Clamping 77V, Varistor 47V, 2220 (5650M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

10A

Energy

12J

Series

CN

Maximum Surge Current

1200A

Capacitance

4nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

You may be interested in