EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60, 610mA Idc, 600mΩ Rdc, BC

RS Stock No.: 191-0504Brand: EPCOSManufacturers Part No.: B78108S1153K000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

15 μH

Maximum dc Current

610mA

Mounting Type

Axial

Maximum DC Resistance

600mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Series

BC

Minimum Quality Factor

60

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.82

AED 0.682 Each (In a Pack of 10) (ex VAT)

AED 7.16

AED 0.716 Each (In a Pack of 10) (inc. VAT)

EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60, 610mA Idc, 600mΩ Rdc, BC
Select packaging type

AED 6.82

AED 0.682 Each (In a Pack of 10) (ex VAT)

AED 7.16

AED 0.716 Each (In a Pack of 10) (inc. VAT)

EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60, 610mA Idc, 600mΩ Rdc, BC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

15 μH

Maximum dc Current

610mA

Mounting Type

Axial

Maximum DC Resistance

600mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Series

BC

Minimum Quality Factor

60

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more