Technical Document
Specifications
Brand
EpcosPrimary Inductance
100µH
Turns Ratio
1:1.08
Mounting Type
Surface Mount
Country of Origin
Hungary
AED 172.20
AED 172.20 Each (ex VAT)
AED 180.81
AED 180.81 Each (inc. VAT)
EPCOS Surface Mount Pulse Transformer 1:1.08 Turns Ratio, 100μH Prim. Inductance
1
AED 172.20
AED 172.20 Each (ex VAT)
AED 180.81
AED 180.81 Each (inc. VAT)
EPCOS Surface Mount Pulse Transformer 1:1.08 Turns Ratio, 100μH Prim. Inductance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 172.20 |
| 5+ | AED 168.79 |
Technical Document
Specifications
Brand
EpcosPrimary Inductance
100µH
Turns Ratio
1:1.08
Mounting Type
Surface Mount
Country of Origin
Hungary


