Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc 500 V, B82111B

RS Stock No.: 167-8457Brand: EPCOSManufacturers Part No.: B82111B0000C011
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

4 μH

Maximum dc Current

6A

Mounting Type

Axial

Maximum DC Resistance

14mΩ

Tolerance

±20%

Diameter

7.5mm

Length

24mm

Dimensions

7.5 (Dia.) x 24mm

Core Material

Ferrite

Maximum Self Resonant Frequency

205MHz

Series

B82111B

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Epcos B82111B VHF Axial Choke

Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,266.90

AED 6.334 Each (On a Reel of 200) (ex VAT)

AED 1,330.24

AED 6.651 Each (On a Reel of 200) (inc. VAT)

EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc 500 V, B82111B

AED 1,266.90

AED 6.334 Each (On a Reel of 200) (ex VAT)

AED 1,330.24

AED 6.651 Each (On a Reel of 200) (inc. VAT)

EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc 500 V, B82111B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

4 μH

Maximum dc Current

6A

Mounting Type

Axial

Maximum DC Resistance

14mΩ

Tolerance

±20%

Diameter

7.5mm

Length

24mm

Dimensions

7.5 (Dia.) x 24mm

Core Material

Ferrite

Maximum Self Resonant Frequency

205MHz

Series

B82111B

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Epcos B82111B VHF Axial Choke

Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more