Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40, 280mA Idc, 2.5Ω Rdc, LBC

RS Stock No.: 162-0212Brand: EPCOSManufacturers Part No.: B82144A2474J000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

470 μH

Maximum dc Current

280mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Tolerance

±5%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Series

LBC

Minimum Quality Factor

40

Product details

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,545.00

AED 1.03 Each (On a Reel of 1500) (ex VAT)

AED 1,622.25

AED 1.082 Each (On a Reel of 1500) (inc. VAT)

EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40, 280mA Idc, 2.5Ω Rdc, LBC

AED 1,545.00

AED 1.03 Each (On a Reel of 1500) (ex VAT)

AED 1,622.25

AED 1.082 Each (On a Reel of 1500) (inc. VAT)

EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40, 280mA Idc, 2.5Ω Rdc, LBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1500 - 1500AED 1.03AED 1,545.00
3000 - 6000AED 0.978AED 1,467.75
7500+AED 0.927AED 1,390.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

470 μH

Maximum dc Current

280mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Tolerance

±5%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Series

LBC

Minimum Quality Factor

40

Product details

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more