EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.5A Idc

RS Stock No.: 495-8149Brand: EPCOSManufacturers Part No.: B82462G4103M000Distrelec Article No.: 30203902
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

1.5A

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

62mΩ

Series

B82462-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.12

AED 6.825 Each (In a Pack of 5) (ex VAT)

AED 35.83

AED 7.166 Each (In a Pack of 5) (inc. VAT)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.5A Idc
Select packaging type

AED 34.12

AED 6.825 Each (In a Pack of 5) (ex VAT)

AED 35.83

AED 7.166 Each (In a Pack of 5) (inc. VAT)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.825AED 34.12
50 - 245AED 6.352AED 31.76
250 - 495AED 4.568AED 22.84
500 - 1245AED 3.518AED 17.59
1250+AED 3.15AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

1.5A

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

62mΩ

Series

B82462-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more