Technical Document
Specifications
Brand
EpcosInductance
10 μH
Maximum dc Current
1.7A
Length
7.3mm
Depth
7.3mm
Height
3.3mm
Dimensions
7.3 x 7.3 x 3.3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
80mΩ
Series
B82472-G4
Core Material
Ferrite
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.20 | AED 21.00 |
50 - 245 | AED 3.938 | AED 19.69 |
250 - 495 | AED 2.835 | AED 14.18 |
500 - 1245 | AED 2.152 | AED 10.76 |
1250+ | AED 1.838 | AED 9.19 |
Technical Document
Specifications
Brand
EpcosInductance
10 μH
Maximum dc Current
1.7A
Length
7.3mm
Depth
7.3mm
Height
3.3mm
Dimensions
7.3 x 7.3 x 3.3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
80mΩ
Series
B82472-G4
Core Material
Ferrite
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals