Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EPCOS 820 μH Ferrite VHF Inductor, Max SRF:3MHz, 500mA Idc, 2.5Ω Rdc, B82500C

RS Stock No.: 213-6561Brand: EPCOSManufacturers Part No.: B82500C0000A005
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

820 μH

Maximum dc Current

500mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Diameter

10mm

Length

32mm

Dimensions

10 (Dia.) x 32mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Series

B82500C

Product details

VHF Inductors, 250Vac/dc, B82500

Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

EPCOS 820 μH Ferrite VHF Inductor, Max SRF:3MHz, 500mA Idc, 2.5Ω Rdc, B82500C
Select packaging type

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

EPCOS 820 μH Ferrite VHF Inductor, Max SRF:3MHz, 500mA Idc, 2.5Ω Rdc, B82500C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 16.12
50 - 99AED 14.88
100 - 199AED 9.94
200 - 499AED 9.68
500+AED 9.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

820 μH

Maximum dc Current

500mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Diameter

10mm

Length

32mm

Dimensions

10 (Dia.) x 32mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Series

B82500C

Product details

VHF Inductors, 250Vac/dc, B82500

Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more