Technical Document
Specifications
Brand
EpcosInductance
1 mH
Maximum dc Current
700mA
Length
9mm
Depth
6mm
Height
4.8mm
Dimensions
9 x 6 x 4.8mm
Tolerance
-30 → +50%
Maximum DC Resistance
140mΩ
Series
B82793
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
AED 44.29
AED 8.858 Each (In a Pack of 5) (ex VAT)
AED 46.50
AED 9.301 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 44.29
AED 8.858 Each (In a Pack of 5) (ex VAT)
AED 46.50
AED 9.301 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.858 | AED 44.29 |
50 - 120 | AED 8.188 | AED 40.94 |
125 - 245 | AED 5.716 | AED 28.58 |
250 - 495 | AED 4.635 | AED 23.18 |
500+ | AED 4.172 | AED 20.86 |
Technical Document
Specifications
Brand
EpcosInductance
1 mH
Maximum dc Current
700mA
Length
9mm
Depth
6mm
Height
4.8mm
Dimensions
9 x 6 x 4.8mm
Tolerance
-30 → +50%
Maximum DC Resistance
140mΩ
Series
B82793
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals