EPCOS, B84112G 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

RS Stock No.: 496-4756Brand: EPCOSManufacturers Part No.: B84112G0000B060
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

B84112G

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Capacitance

0.47 x 2 μF, 4700 x 2pF

Height

29mm

Inductance

3.3 x 2 mH

Dimensions

52 x 89.5 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

Product details

B84112-G Series

TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications

Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Stock information temporarily unavailable.

AED 93.40

AED 93.40 Each (ex VAT)

AED 98.07

AED 98.07 Each (inc. VAT)

EPCOS, B84112G 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

AED 93.40

AED 93.40 Each (ex VAT)

AED 98.07

AED 98.07 Each (inc. VAT)

EPCOS, B84112G 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

B84112G

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Capacitance

0.47 x 2 μF, 4700 x 2pF

Height

29mm

Inductance

3.3 x 2 mH

Dimensions

52 x 89.5 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

Product details

B84112-G Series

TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications

Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)