EPCOS, B84143A*R106 10A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 467-844Brand: EPCOSManufacturers Part No.: B84143A0010R106
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

10A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R106

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

150mm

Depth

57.5mm

Height

58mm

Dimensions

150 x 57.5 x 58mm

Minimum Operating Temperature

-25°C

Leakage Current

3.1 mA

Maximum Operating Temperature

+100°C

Resistance

5.5mΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939

Stock information temporarily unavailable.

AED 510.67

AED 510.67 Each (ex VAT)

AED 536.20

AED 536.20 Each (inc. VAT)

EPCOS, B84143A*R106 10A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

AED 510.67

AED 510.67 Each (ex VAT)

AED 536.20

AED 536.20 Each (inc. VAT)

EPCOS, B84143A*R106 10A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

10A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R106

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

150mm

Depth

57.5mm

Height

58mm

Dimensions

150 x 57.5 x 58mm

Minimum Operating Temperature

-25°C

Leakage Current

3.1 mA

Maximum Operating Temperature

+100°C

Resistance

5.5mΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939