Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EPCOS, B84143A*R106 35A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 467-905Brand: EPCOSManufacturers Part No.: B84143A0035R106
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

35A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R106

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

200mm

Depth

72.5mm

Height

71mm

Dimensions

200 x 72.5 x 71mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

1.7mΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939

Stock information temporarily unavailable.

AED 755.14

AED 755.14 Each (ex VAT)

AED 792.90

AED 792.90 Each (inc. VAT)

EPCOS, B84143A*R106 35A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

AED 755.14

AED 755.14 Each (ex VAT)

AED 792.90

AED 792.90 Each (inc. VAT)

EPCOS, B84143A*R106 35A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

35A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R106

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

200mm

Depth

72.5mm

Height

71mm

Dimensions

200 x 72.5 x 71mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

1.7mΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939