Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, B84143A*R000 50A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 213-8163Brand: EPCOSManufacturers Part No.: B84143A0050R000
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R000

Operating Frequency

50 → 60Hz

Length

156mm

Depth

216mm

Height

91mm

Dimensions

156 x 216 x 91mm

Minimum Operating Temperature

-25°C

Leakage Current

1.56 mA

Maximum Operating Temperature

+100°C

Resistance

2MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Product details

B84143-Ax-R Series

Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

Standards

UL 1283, CSA 22.2 No. 8 1996

Stock information temporarily unavailable.

AED 1,442.60

AED 1,442.60 Each (ex VAT)

AED 1,514.73

AED 1,514.73 Each (inc. VAT)

EPCOS, B84143A*R000 50A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

AED 1,442.60

AED 1,442.60 Each (ex VAT)

AED 1,514.73

AED 1,514.73 Each (inc. VAT)

EPCOS, B84143A*R000 50A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R000

Operating Frequency

50 → 60Hz

Length

156mm

Depth

216mm

Height

91mm

Dimensions

156 x 216 x 91mm

Minimum Operating Temperature

-25°C

Leakage Current

1.56 mA

Maximum Operating Temperature

+100°C

Resistance

2MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Product details

B84143-Ax-R Series

Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

Standards

UL 1283, CSA 22.2 No. 8 1996