EPCOS, B84143B*R000 50A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

RS Stock No.: 478-4645Brand: EPCOSManufacturers Part No.: B84143B0050R000
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143B*R000

Operating Frequency

50 → 60Hz

Length

91mm

Depth

216mm

Height

156mm

Dimensions

91 x 216 x 156

Minimum Operating Temperature

-25°C

Leakage Current

2.19 mA

Maximum Operating Temperature

+100°C

Resistance

3.5MΩ

Standards Met

UL 1283

Product details

B84143-Bx-R Series

Very high insertion loss (2-stage design)
Low leakage current
Complies with UL 1283, CSA 22.2 No. 8 1996
Optimised for long motor cables and operation under full load
Applications include frequency converters for motor drives e.g. lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants and power supplies

Stock information temporarily unavailable.

AED 2,066.77

AED 2,066.77 Each (ex VAT)

AED 2,170.11

AED 2,170.11 Each (inc. VAT)

EPCOS, B84143B*R000 50A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

AED 2,066.77

AED 2,066.77 Each (ex VAT)

AED 2,170.11

AED 2,170.11 Each (inc. VAT)

EPCOS, B84143B*R000 50A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143B*R000

Operating Frequency

50 → 60Hz

Length

91mm

Depth

216mm

Height

156mm

Dimensions

91 x 216 x 156

Minimum Operating Temperature

-25°C

Leakage Current

2.19 mA

Maximum Operating Temperature

+100°C

Resistance

3.5MΩ

Standards Met

UL 1283

Product details

B84143-Bx-R Series

Very high insertion loss (2-stage design)
Low leakage current
Complies with UL 1283, CSA 22.2 No. 8 1996
Optimised for long motor cables and operation under full load
Applications include frequency converters for motor drives e.g. lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants and power supplies