EPCOS, B84742 36A 1000 V dc, Chassis Mount Power Line Filter, Solder, Single Phase

RS Stock No.: 280-4957Brand: EPCOSManufacturers Part No.: B84742A0036R190
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

1000 V dc

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

B84742

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,953.44

AED 738.36 Each (In a Box of 4) (ex VAT)

AED 3,101.11

AED 775.278 Each (In a Box of 4) (inc. VAT)

EPCOS, B84742 36A 1000 V dc, Chassis Mount Power Line Filter, Solder, Single Phase

AED 2,953.44

AED 738.36 Each (In a Box of 4) (ex VAT)

AED 3,101.11

AED 775.278 Each (In a Box of 4) (inc. VAT)

EPCOS, B84742 36A 1000 V dc, Chassis Mount Power Line Filter, Solder, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

1000 V dc

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

B84742

Country of Origin

Hungary