Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7939Brand: EPCOSManufacturers Part No.: B85321A2204A250
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 6,541.50

AED 654.15 Each (In a Box of 10) (ex VAT)

AED 6,868.58

AED 686.858 Each (In a Box of 10) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

AED 6,541.50

AED 654.15 Each (In a Box of 10) (ex VAT)

AED 6,868.58

AED 686.858 Each (In a Box of 10) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary