Technical Document
Specifications
Brand
EpcosCapacitance
2 x 1.0µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 684.50
AED 684.50 Each (ex VAT)
AED 718.72
AED 718.72 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
1
AED 684.50
AED 684.50 Each (ex VAT)
AED 718.72
AED 718.72 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2 x 1.0µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary