EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7952Brand: EPCOSManufacturers Part No.: B85321A2405A630
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 2.0µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 4,911.48

AED 818.58 Each (In a Box of 6) (ex VAT)

AED 5,157.05

AED 859.509 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

AED 4,911.48

AED 818.58 Each (In a Box of 6) (ex VAT)

AED 5,157.05

AED 859.509 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 2.0µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary