Technical Document
Specifications
Brand
EpcosCapacitance
2 x 0.0025µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary
AED 831.39
AED 831.39 Each (ex VAT)
AED 872.96
AED 872.96 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
1
AED 831.39
AED 831.39 Each (ex VAT)
AED 872.96
AED 872.96 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosCapacitance
2 x 0.0025µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary
