Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7960Brand: EPCOSManufacturers Part No.: B85321A2945A201
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 4.7µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 5,710.00

AED 951.668 Each (In a Box of 6) (ex VAT)

AED 5,995.50

AED 999.251 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

AED 5,710.00

AED 951.668 Each (In a Box of 6) (ex VAT)

AED 5,995.50

AED 999.251 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 4.7µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary