Technical Document
Specifications
Brand
EpcosBreakdown Voltage
5000V
Peak Current
30A
Maximum Switching Frequency
100Hz
Minimum Switching Operations
100000
Overall Length
60mm
Lead Length
60mm
Tube Length
60mm
Tube Diameter
0.8mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Product details
Miniature Gas Filled, B88069X Axial series
High Energy, low loss capable
Wide operating temperature range
Long service life due to robust design
Stable performance over life
Switching Spark Gaps (GDT)
Switching spark gaps are designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. These products are ideally suited for applications where a capacitive discharge is utilised with a transformer to obtain pulses of high-voltage levels in the order of several thousand volts. Utilised in gas heating and gas appliances along with protection of Xenon discharge lamps in both the architectural and automotive areas.
AED 2,268.00
AED 22.68 Each (In a Bag of 100) (ex VAT)
AED 2,381.40
AED 23.814 Each (In a Bag of 100) (inc. VAT)
100
AED 2,268.00
AED 22.68 Each (In a Bag of 100) (ex VAT)
AED 2,381.40
AED 23.814 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 22.68 | AED 2,268.00 |
200+ | AED 22.155 | AED 2,215.50 |
Technical Document
Specifications
Brand
EpcosBreakdown Voltage
5000V
Peak Current
30A
Maximum Switching Frequency
100Hz
Minimum Switching Operations
100000
Overall Length
60mm
Lead Length
60mm
Tube Length
60mm
Tube Diameter
0.8mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Product details
Miniature Gas Filled, B88069X Axial series
High Energy, low loss capable
Wide operating temperature range
Long service life due to robust design
Stable performance over life
Switching Spark Gaps (GDT)
Switching spark gaps are designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. These products are ideally suited for applications where a capacitive discharge is utilised with a transformer to obtain pulses of high-voltage levels in the order of several thousand volts. Utilised in gas heating and gas appliances along with protection of Xenon discharge lamps in both the architectural and automotive areas.