Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
<450 V @ 100 V/μs, 550 V @ 1 kV/μs
Maximum Voltage Rating
90 V dc
Mounting Type
Surface Mount
Length
6.05mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Product details
Miniature Gas Filled, 20kA/20A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
AED 6.98
AED 6.98 Each (ex VAT)
AED 7.33
AED 7.33 Each (inc. VAT)
1
AED 6.98
AED 6.98 Each (ex VAT)
AED 7.33
AED 7.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 6.98 |
25 - 49 | AED 6.72 |
50 - 99 | AED 5.41 |
100 - 199 | AED 4.57 |
200+ | AED 4.36 |
Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
<450 V @ 100 V/μs, 550 V @ 1 kV/μs
Maximum Voltage Rating
90 V dc
Mounting Type
Surface Mount
Length
6.05mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Product details
Miniature Gas Filled, 20kA/20A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.