Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epic Contact Cable Mount Solar Connector, Rated At 30A, 1 kV ac/dc

RS Stock No.: 451-786Brand: Epic ContactManufacturers Part No.: 44428021
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Type

Male Field Mountable Solar Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Keying

Plus

Current Rating

30A

Voltage Rating

1 kV ac/dc

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Epic Contact Cable Mount Solar Connector, Rated At 30A, 1 kV ac/dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Epic Contact Cable Mount Solar Connector, Rated At 30A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Male Field Mountable Solar Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Keying

Plus

Current Rating

30A

Voltage Rating

1 kV ac/dc

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in