Technical Document
Specifications
Brand
EPICAccessory Type
Coding pin
Size
10B
Range
Heavy Duty Inserts
Series
RS-K10D
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Coding and Guide Pins
Coding pins, guide pins and sockets suitable for all heavy duty connectors, except for HA3 way, HA4 way and HD7 way. They replace the screws normally used to fix the insert into the housing and should be fixed into both sides of the base and cable hood in an asymmetrical manner so that different coding arrangements mean that the wrong plug and socket combination cannot be mated. This enables up to 6 conectors of the same number of way to be co-located without risk of mis-mating. Up to six different codes can be achieved
Guide pin & sockets are supplied in bags of 8 (4 male/4 female). These also replace the screws normally used to fix the insert into the housing and should be fixed so that they mate when both connector halves are pushed together. Again, when used for coding, they should be fitted asymmetrically like coding pins. Guide pins and sockets are also useful for aiding the two connector halves accurately together so that insert pins are not damaged. They also guard against angled de-coupling of the connectors
Approvals
UL listed, CSA certified, SEV
H-BE Accessories
AED 78.64
AED 78.64 1 Bag of 40 (ex VAT)
AED 82.57
AED 82.57 1 Bag of 40 (inc. VAT)
1
AED 78.64
AED 78.64 1 Bag of 40 (ex VAT)
AED 82.57
AED 82.57 1 Bag of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 78.64 |
10 - 24 | AED 75.65 |
25 - 49 | AED 72.61 |
50+ | AED 70.51 |
Technical Document
Specifications
Brand
EPICAccessory Type
Coding pin
Size
10B
Range
Heavy Duty Inserts
Series
RS-K10D
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Coding and Guide Pins
Coding pins, guide pins and sockets suitable for all heavy duty connectors, except for HA3 way, HA4 way and HD7 way. They replace the screws normally used to fix the insert into the housing and should be fixed into both sides of the base and cable hood in an asymmetrical manner so that different coding arrangements mean that the wrong plug and socket combination cannot be mated. This enables up to 6 conectors of the same number of way to be co-located without risk of mis-mating. Up to six different codes can be achieved
Guide pin & sockets are supplied in bags of 8 (4 male/4 female). These also replace the screws normally used to fix the insert into the housing and should be fixed so that they mate when both connector halves are pushed together. Again, when used for coding, they should be fitted asymmetrically like coding pins. Guide pins and sockets are also useful for aiding the two connector halves accurately together so that insert pins are not damaged. They also guard against angled de-coupling of the connectors
Approvals
UL listed, CSA certified, SEV