EPIC Heavy Duty Power Connector Module, 16A, Female, H-BE Series, 24 Contacts

RS Stock No.: 448-941Brand: EPICManufacturers Part No.: 10197000
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Insert

Termination Method

Screw Down

Pole Format

24P

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

24

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

Germany

Product details

H-BE Plug and Socket Inserts Screw Termination

Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy

Approvals

UL listed, CSA certified, SEV

Inserts (Screw, Crimp & Cage Clamp)

Stock information temporarily unavailable.

AED 127.89

AED 127.89 Each (ex VAT)

AED 134.28

AED 134.28 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 16A, Female, H-BE Series, 24 Contacts

AED 127.89

AED 127.89 Each (ex VAT)

AED 134.28

AED 134.28 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 16A, Female, H-BE Series, 24 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 127.89
10 - 24AED 122.64
25 - 49AED 117.81
50+AED 113.08

Technical Document

Specifications

Brand

EPIC

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Insert

Termination Method

Screw Down

Pole Format

24P

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

24

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

Germany

Product details

H-BE Plug and Socket Inserts Screw Termination

Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy

Approvals

UL listed, CSA certified, SEV

Inserts (Screw, Crimp & Cage Clamp)