EPIC Heavy Duty Power Connector Module, 50A, Male, MC 3.6, MCS Series, 3 Contacts

RS Stock No.: 667-3610Brand: EPICManufacturers Part No.: 10399800+1121020C
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

50A

Gender

Male

Series

MC 3.6, MCS

Type

MC Module Kit

Voltage Rating

1.0 kV

Number Of Contacts

3

Country of Origin

Germany

Product details

MC 3 Pole Module

Crimp termination
3 x MC 3.6 machine contacts included
Can be used with high voltage applications

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 50A, Male, MC 3.6, MCS Series, 3 Contacts

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

EPIC Heavy Duty Power Connector Module, 50A, Male, MC 3.6, MCS Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 56.12
10 - 24AED 54.02
25 - 49AED 51.61
50+AED 49.46

Technical Document

Specifications

Brand

EPIC

Current Rating

50A

Gender

Male

Series

MC 3.6, MCS

Type

MC Module Kit

Voltage Rating

1.0 kV

Number Of Contacts

3

Country of Origin

Germany

Product details

MC 3 Pole Module

Crimp termination
3 x MC 3.6 machine contacts included
Can be used with high voltage applications

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.