Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EPIC Heavy Duty Power Connector Insert, 10A, Female, H-A Series, 4 Contacts

RS Stock No.: 284-6640Brand: EPICManufacturers Part No.: 10432000
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-A

Type

Connector Insert

Termination Method

Screw Down

Pole Format

4P

Voltage Rating

600 V

Mounting Type

Cable Mount

Number Of Contacts

4

Contact Plating

Silver

Body Orientation

Straight

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

EPIC H-A Inserts - 440V / 10A Group B

HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.

Inserts & Accessories

You may be interested in
Stock information temporarily unavailable.

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 10A, Female, H-A Series, 4 Contacts

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 10A, Female, H-A Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.38
10 - 24AED 45.37
25 - 49AED 43.41
50+AED 41.66
You may be interested in

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-A

Type

Connector Insert

Termination Method

Screw Down

Pole Format

4P

Voltage Rating

600 V

Mounting Type

Cable Mount

Number Of Contacts

4

Contact Plating

Silver

Body Orientation

Straight

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

EPIC H-A Inserts - 440V / 10A Group B

HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.

Inserts & Accessories

You may be interested in