Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 418-0728Brand: EPICManufacturers Part No.: 13.1638
brand-logo

Technical Document

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Stock information temporarily unavailable.

AED 82.42

AED 8.242 Each (In a Pack of 10) (ex VAT)

AED 86.54

AED 8.654 Each (In a Pack of 10) (inc. VAT)

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector

AED 82.42

AED 8.242 Each (In a Pack of 10) (ex VAT)

AED 86.54

AED 8.654 Each (In a Pack of 10) (inc. VAT)

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 8.242AED 82.42
100 - 240AED 7.875AED 78.75
250 - 490AED 7.56AED 75.60
500+AED 7.245AED 72.45

Technical Document

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features: