Epson 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm

RS Stock No.: 173-2280Brand: EpsonManufacturers Part No.: Q13MC3061000112
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

MC-306

Pin Count

4

Length

8mm

Width_SC_PC

3.2mm

Height

2.38mm

Dimensions

8 x 3.2 x 2.38mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Product details

MC-306 Crystal Unit

The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,089.38

AED 4.358 Each (On a Reel of 250) (ex VAT)

AED 1,143.85

AED 4.576 Each (On a Reel of 250) (inc. VAT)

Epson 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm

AED 1,089.38

AED 4.358 Each (On a Reel of 250) (ex VAT)

AED 1,143.85

AED 4.576 Each (On a Reel of 250) (inc. VAT)

Epson 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

MC-306

Pin Count

4

Length

8mm

Width_SC_PC

3.2mm

Height

2.38mm

Dimensions

8 x 3.2 x 2.38mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Product details

MC-306 Crystal Unit

The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more