Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
27MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.8mm
Maximum Operating Temperature
85°C
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2 x 0.8mm
Country of Origin
Japan
Product details
SG-210
Crystal Oscillators 2x2.5mm Ceramic case
AED 1,338.75
AED 5.355 Each (On a Reel of 250) (ex VAT)
AED 1,405.69
AED 5.623 Each (On a Reel of 250) (inc. VAT)
250
AED 1,338.75
AED 5.355 Each (On a Reel of 250) (ex VAT)
AED 1,405.69
AED 5.623 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 1000 | AED 5.355 | AED 1,338.75 |
1250 - 2250 | AED 4.935 | AED 1,233.75 |
2500+ | AED 4.672 | AED 1,168.12 |
Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
27MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.8mm
Maximum Operating Temperature
85°C
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2 x 0.8mm
Country of Origin
Japan
Product details