Epson X1B000301000212, Real Time Clock (RTC) Serial-I2C, 10-Pin

RS Stock No.: 904-7519Brand: EpsonManufacturers Part No.: X1B000301000212
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

Epson

Functions

Clock

Time Format

SS:MM

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Pin Count

10

Dimensions

3.2 x 2.5 x 1mm

Length

3.2mm

Width

2.5mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Real Time Clock Peripherals, Epson

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Epson X1B000301000212, Real Time Clock (RTC) Serial-I2C, 10-Pin
Select packaging type

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Epson X1B000301000212, Real Time Clock (RTC) Serial-I2C, 10-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 7.61
5 - 9AED 7.09
10 - 24AED 6.72
25 - 49AED 6.46
50+AED 5.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Functions

Clock

Time Format

SS:MM

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Pin Count

10

Dimensions

3.2 x 2.5 x 1mm

Length

3.2mm

Width

2.5mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Real Time Clock Peripherals, Epson

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more