Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Erem 1500BSF Air Cutters

RS Stock No.: 240-0693Brand: EremManufacturers Part No.: 1500BSF
brand-logo

Technical Document

Specifications

Brand

Erem

Air Tool Type

Air Cutters

Model Number

1500BSF

Non Sparking

No

Overall Length

130 mm

Jaw Length

20mm

VDE/1000V Approved

No

Stock information temporarily unavailable.

AED 1,664.90

AED 1,664.90 Each (ex VAT)

AED 1,748.14

AED 1,748.14 Each (inc. VAT)

Erem 1500BSF Air Cutters

AED 1,664.90

AED 1,664.90 Each (ex VAT)

AED 1,748.14

AED 1,748.14 Each (inc. VAT)

Erem 1500BSF Air Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Air Tool Type

Air Cutters

Model Number

1500BSF

Non Sparking

No

Overall Length

130 mm

Jaw Length

20mm

VDE/1000V Approved

No