Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Erem 115 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 184-6597Brand: EremManufacturers Part No.: 51SADistrelec Article No.: 18099061
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Erem

Model Number

51SA

Material

Stainless Steel

Orientation

Curved

Overall Length

115 mm

ESD Safe

Yes

Distrelec Product Id

18099061

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 177.16

AED 177.16 Each (ex VAT)

AED 186.02

AED 186.02 Each (inc. VAT)

Erem 115 mm, Stainless Steel, ESD Tweezers

AED 177.16

AED 177.16 Each (ex VAT)

AED 186.02

AED 186.02 Each (inc. VAT)

Erem 115 mm, Stainless Steel, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Model Number

51SA

Material

Stainless Steel

Orientation

Curved

Overall Length

115 mm

ESD Safe

Yes

Distrelec Product Id

18099061

Country of Origin

Switzerland