Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Erem Round Nose Pliers, 120 mm Overall, Angled Tip, 22mm Jaw, ESD

RS Stock No.: 240-0745Brand: EremManufacturers Part No.: 546E
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Erem

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

120 mm

Tip Style

Angled

Material

Steel

ESD Safe

Yes

Jaw Length

22mm

Non Sparking

No

Stock information temporarily unavailable.

AED 503.46

AED 503.46 Each (ex VAT)

AED 528.63

AED 528.63 Each (inc. VAT)

Erem Round Nose Pliers, 120 mm Overall, Angled Tip, 22mm Jaw, ESD

AED 503.46

AED 503.46 Each (ex VAT)

AED 528.63

AED 528.63 Each (inc. VAT)

Erem Round Nose Pliers, 120 mm Overall, Angled Tip, 22mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

120 mm

Tip Style

Angled

Material

Steel

ESD Safe

Yes

Jaw Length

22mm

Non Sparking

No