Weller Erem Round Nose Pliers, 110 mm Overall, 15mm Jaw

RS Stock No.: 270-8504Brand: EremManufacturers Part No.: 612N
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Erem

Cutting Capacity

Medium hard wire 0.8 mm; Hard wire: 0.5 mm; Copper wire: 1.3 mm

Overall Length

110 mm

Jaw Length

15mm

Country of Origin

Switzerland

Product details

Erem side cutters, ESD

670EP:

Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm

670EPF:

High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm

You may be interested in
Facom ESD Safe Side Cutters
AED 486.86Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Weller Erem Round Nose Pliers, 110 mm Overall, 15mm Jaw

P.O.A.

Weller Erem Round Nose Pliers, 110 mm Overall, 15mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom ESD Safe Side Cutters
AED 486.86Each (ex VAT)

Technical Document

Specifications

Brand

Erem

Cutting Capacity

Medium hard wire 0.8 mm; Hard wire: 0.5 mm; Copper wire: 1.3 mm

Overall Length

110 mm

Jaw Length

15mm

Country of Origin

Switzerland

Product details

Erem side cutters, ESD

670EP:

Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm

670EPF:

High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm

You may be interested in
Facom ESD Safe Side Cutters
AED 486.86Each (ex VAT)