Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERG Jumper Switch Straight Jumper Switch 16 Way 1 Row 2.54mm Pitch

RS Stock No.: 279-9853Brand: ERGManufacturers Part No.: JSA4-16-G0
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

ERG

Type

Jumper Switch

Number Of Contacts

16

Pitch

2.54mm

Number Of Rows

1

Length

40.64mm

Width

8.4mm

Depth

6.1mm

Orientation

Straight

Maximum Contact Resistance

15mΩ

Country of Origin

Taiwan, Province Of China

Product details

Jumper Switches

Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins.

Available in single or 16 way breakable versions
Hard gold plated wiper switches with 4 point contact design
Positive location with screwdriver and positive tactile click
Can be used on hand or flow soldered PCBs with minimal wicking (recommended PCB hole dia., single switch 0.8mm, multipole 1.0mm)

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
AED 3.15Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 57.15

AED 57.15 Each (ex VAT)

AED 60.01

AED 60.01 Each (inc. VAT)

ERG Jumper Switch Straight Jumper Switch 16 Way 1 Row 2.54mm Pitch

AED 57.15

AED 57.15 Each (ex VAT)

AED 60.01

AED 60.01 Each (inc. VAT)

ERG Jumper Switch Straight Jumper Switch 16 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
AED 3.15Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

ERG

Type

Jumper Switch

Number Of Contacts

16

Pitch

2.54mm

Number Of Rows

1

Length

40.64mm

Width

8.4mm

Depth

6.1mm

Orientation

Straight

Maximum Contact Resistance

15mΩ

Country of Origin

Taiwan, Province Of China

Product details

Jumper Switches

Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins.

Available in single or 16 way breakable versions
Hard gold plated wiper switches with 4 point contact design
Positive location with screwdriver and positive tactile click
Can be used on hand or flow soldered PCBs with minimal wicking (recommended PCB hole dia., single switch 0.8mm, multipole 1.0mm)

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
AED 3.15Each (In a Pack of 20) (ex VAT)