Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity

RS Stock No.: 260-112Brand: ErgodyneManufacturers Part No.: 19002
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Nylon

Size

Standard

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 333.27

AED 333.27 1 Pack of 1 (ex VAT)

AED 349.93

AED 349.93 1 Pack of 1 (inc. VAT)

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity

AED 333.27

AED 333.27 1 Pack of 1 (ex VAT)

AED 349.93

AED 349.93 1 Pack of 1 (inc. VAT)

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Nylon

Size

Standard

Country of Origin

Vietnam