Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Black Standard Peak Bump Cap, Foam Protective Material

RS Stock No.: 260-021Brand: ErgodyneManufacturers Part No.: 23370
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Black

Peak Type

Standard

Adjustable

Yes

Protective Material

Foam

Cap Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

AED 241.66

AED 241.66 Each (ex VAT)

AED 253.74

AED 253.74 Each (inc. VAT)

Ergodyne Black Standard Peak Bump Cap, Foam Protective Material

AED 241.66

AED 241.66 Each (ex VAT)

AED 253.74

AED 253.74 Each (inc. VAT)

Ergodyne Black Standard Peak Bump Cap, Foam Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Peak Type

Standard

Adjustable

Yes

Protective Material

Foam

Cap Material

Nylon

Country of Origin

China