Technical Document
Specifications
Brand
ERNIPitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.3A
You may be interested in
ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
AED 18.47Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Erni Right Angle PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s)
1
P.O.A.
Erni Right Angle PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
AED 18.47Each (ex VAT)
Technical Document
Specifications
Brand
ERNIPitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.3A
You may be interested in
ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
AED 18.47Each (ex VAT)