Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI 95 Way Right Angle PCI Card Connector With Press-In Termination

RS Stock No.: 340-3698Brand: ERNIManufacturers Part No.: 064784
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

ERNI

Gender

Female

Number Of Contacts

95

Number Of Rows

5

Pitch

2mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Press-In

Housing Material

Liquid Crystal Polymer

Length

38mm

Width

11.4mm

Depth

21mm

Maximum Operating Temperature

+125°C

Dimensions

38 x 11.4 x 21mm

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

P.O.A.

ERNI 95 Way Right Angle PCI Card Connector With Press-In Termination

P.O.A.

ERNI 95 Way Right Angle PCI Card Connector With Press-In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Gender

Female

Number Of Contacts

95

Number Of Rows

5

Pitch

2mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Press-In

Housing Material

Liquid Crystal Polymer

Length

38mm

Width

11.4mm

Depth

21mm

Maximum Operating Temperature

+125°C

Dimensions

38 x 11.4 x 21mm

Minimum Operating Temperature

-55°C