Technical Document
Specifications
Brand
ERNIAccessory Type
DIN 41612 Coding Strip
Backplane Connector Accessory Type
DIN 41612 Coding Strip
For Use With
DIN 41612 Connector
Series
083
Product details
Coding strips DIN 41612
Adaptable keying plug for all types of DIN 41612/HE 12 connectors.
Up to 12870 coding possibilities.
Very compact: 3-mm thickness.
AED 17.32
AED 17.32 Each (ex VAT)
AED 18.19
AED 18.19 Each (inc. VAT)
1
AED 17.32
AED 17.32 Each (ex VAT)
AED 18.19
AED 18.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 19 | AED 17.32 |
| 20 - 74 | AED 14.49 |
| 75 - 299 | AED 12.50 |
| 300 - 599 | AED 11.76 |
| 600+ | AED 10.55 |
Technical Document
Specifications
Brand
ERNIAccessory Type
DIN 41612 Coding Strip
Backplane Connector Accessory Type
DIN 41612 Coding Strip
For Use With
DIN 41612 Connector
Series
083
Product details
Coding strips DIN 41612
Adaptable keying plug for all types of DIN 41612/HE 12 connectors.
Up to 12870 coding possibilities.
Very compact: 3-mm thickness.
