Technical Document
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
IDC
Housing Material
Galvanized Zinc Aluminium, Thermoplastic
Length
64.6mm
Width
16.0mm
Depth
47.4mm
Dimensions
64.6 x 16 x 47.4mm
Series
ERbic
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Profibus switch
Plastic housing models have a horizontally placed cable output
MAX housings have an axial oriented cable output.
Approvals
UL E 87403
Erbic® bus systems D Type Connectors
AED 218.14
AED 218.14 Each (ex VAT)
AED 229.05
AED 229.05 Each (inc. VAT)
1
AED 218.14
AED 218.14 Each (ex VAT)
AED 229.05
AED 229.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 218.14 |
25 - 74 | AED 192.46 |
75 - 199 | AED 171.04 |
200 - 399 | AED 131.98 |
400+ | AED 110.83 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
IDC
Housing Material
Galvanized Zinc Aluminium, Thermoplastic
Length
64.6mm
Width
16.0mm
Depth
47.4mm
Dimensions
64.6 x 16 x 47.4mm
Series
ERbic
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Profibus switch
Plastic housing models have a horizontally placed cable output
MAX housings have an axial oriented cable output.
Approvals
UL E 87403