Technical Document
Specifications
Brand
ERNIConnector 1
AU IDC
Ribbon Cable Type
Flat
Connector 2
IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Female
Number of Ways
26
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Length
300mm
Current Rating
0.8 A
Standards Met
RoHS Compliant
AED 118.60
AED 118.60 Each (ex VAT)
AED 124.53
AED 124.53 Each (inc. VAT)
1
AED 118.60
AED 118.60 Each (ex VAT)
AED 124.53
AED 124.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 118.60 |
25 - 74 | AED 115.36 |
75 - 199 | AED 112.22 |
200 - 399 | AED 109.28 |
400+ | AED 106.40 |
Technical Document
Specifications
Brand
ERNIConnector 1
AU IDC
Ribbon Cable Type
Flat
Connector 2
IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Female
Number of Ways
26
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Length
300mm
Current Rating
0.8 A
Standards Met
RoHS Compliant