ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 8P-8C -Way

RS Stock No.: 248-3143Brand: ERNIManufacturers Part No.: 203422 / 203422-E
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

8P-8C

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31,804.50

AED 12.232 Each (On a Reel of 2600) (ex VAT)

AED 33,394.72

AED 12.844 Each (On a Reel of 2600) (inc. VAT)

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 8P-8C -Way

AED 31,804.50

AED 12.232 Each (On a Reel of 2600) (ex VAT)

AED 33,394.72

AED 12.844 Each (On a Reel of 2600) (inc. VAT)

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 8P-8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

8P-8C

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more