Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,268.00
AED 12.60 Each (In a Tray of 180) (ex VAT)
AED 2,381.40
AED 13.23 Each (In a Tray of 180) (inc. VAT)
ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
180
AED 2,268.00
AED 12.60 Each (In a Tray of 180) (ex VAT)
AED 2,381.40
AED 13.23 Each (In a Tray of 180) (inc. VAT)
ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
180
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany