Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
Body Orientation
Right Angle
Coding
A
Country of Origin
Czech Republic
AED 70.93
AED 70.93 Each (ex VAT)
AED 74.48
AED 74.48 Each (inc. VAT)
1
AED 70.93
AED 70.93 Each (ex VAT)
AED 74.48
AED 74.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 70.93 |
10 - 24 | AED 68.98 |
25 - 49 | AED 67.10 |
50 - 99 | AED 65.36 |
100+ | AED 63.68 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
Body Orientation
Right Angle
Coding
A
Country of Origin
Czech Republic