Technical Document
Specifications
Brand
ERNISeries
MaxiBridge
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Country of Origin
Thailand
AED 111.24
AED 11.124 Each (Supplied as a Tape) (ex VAT)
AED 116.80
AED 11.68 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 111.24
AED 11.124 Each (Supplied as a Tape) (ex VAT)
AED 116.80
AED 11.68 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 11.124 | AED 111.24 |
100+ | AED 10.30 | AED 103.00 |
Technical Document
Specifications
Brand
ERNISeries
MaxiBridge
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Country of Origin
Thailand